Part Details for 1SMA13CAT3G by onsemi
Overview of 1SMA13CAT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA13CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 6536 |
|
RFQ |
Part Details for 1SMA13CAT3G
1SMA13CAT3G CAD Models
1SMA13CAT3G Part Data Attributes
|
1SMA13CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA13CAT3G
onsemi
400 Watt SMA Transient Voltage Suppressor, 13 V Bidirectional, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.92 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA13CAT3G
This table gives cross-reference parts and alternative options found for 1SMA13CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA13CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA13CAT3 | 400 Watt SMA Transient Voltage Suppressor, 13 V Bidirectional, SMA, 5000-REEL | onsemi | 1SMA13CAT3G vs 1SMA13CAT3 |
SMAJ13C-G | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA13CAT3G vs SMAJ13C-G |
SMAJ13C-T3 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA13CAT3G vs SMAJ13C-T3 |
SMAJ13C | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA13CAT3G vs SMAJ13C |
SMAJ13C-G | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA13CAT3G vs SMAJ13C-G |
P4SMAJ13CAF | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA13CAT3G vs P4SMAJ13CAF |
SMAJ13C-GT3 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA13CAT3G vs SMAJ13C-GT3 |
P4SMAJ13CF | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA13CAT3G vs P4SMAJ13CF |