-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 Watt SMA Transient Voltage Suppressor, 16 V Bidirectional, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3513
|
Newark | 1Sma16Cat3G, Tvs |Onsemi 1SMA16CAT3G Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
2156-1SMA16CAT3G-ND
|
DigiKey | TVS DIODE 16VWM 26VC 6TDFN Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
106328 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 1SMA16 - Trans Voltage Suppressor Diode, 400W, 16V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 106328 |
|
$0.0967 / $0.1138 | Buy Now |
DISTI #
4191501
|
Farnell | 1SMA16CAT3G, TVS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 106328 |
|
$0.1086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA16CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA16CAT3G
onsemi
400 Watt SMA Transient Voltage Suppressor, 16 V Bidirectional, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.67 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1SMA16CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA16CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ16C-T3 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA16CAT3G vs SMAJ16C-T3 |
SMAJ16C-GT3 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA16CAT3G vs SMAJ16C-GT3 |
SMAJ16C | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA16CAT3G vs SMAJ16C |
P4SMAJ16CF | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA16CAT3G vs P4SMAJ16CF |
P4SMAJ16CAF | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMA16CAT3G vs P4SMAJ16CAF |
SMAJ16C-G | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | 1SMA16CAT3G vs SMAJ16C-G |