There are no models available for this part yet.
Overview of 1SMA5.0AT3G by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMA5.0AT3G by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H1010
|
Newark | Tvs Diode, 400W, 5V, Sma, Product Range:1Sma Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Breakdown Voltage Min:6.4V Rohs Compliant: Yes |Littelfuse 1SMA5.0AT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Win Source Electronics | TVS DIODE 5VWM 9.2VC SMA / TVS Diode Single Uni-Dir 5V 400W Automotive 2-Pin SMA T/R | 30253 |
|
$0.0950 / $0.1420 | Buy Now |
CAD Models for 1SMA5.0AT3G by Littelfuse Inc
Part Data Attributes for 1SMA5.0AT3G by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
7 V
|
Breakdown Voltage-Min
|
6.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for 1SMA5.0AT3G
This table gives cross-reference parts and alternative options found for 1SMA5.0AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5.0AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5.0A-E3/61 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA5.0AT3G vs SMAJ5.0A-E3/61 |
SMAJ5.0A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1SMA5.0AT3G vs SMAJ5.0A-E3/5A |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 1SMA5.0AT3G vs SMAJ5.0A |
SMAJ5.0A-TR | 400 W TVS in SMA | STMicroelectronics | 1SMA5.0AT3G vs SMAJ5.0A-TR |
SMAJ5.0AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA5.0AT3G vs SMAJ5.0AHM3/H |
SMAJ5.0A/11 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | 1SMA5.0AT3G vs SMAJ5.0A/11 |
SMAJ5.0A-M3/61 | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1SMA5.0AT3G vs SMAJ5.0A-M3/61 |
SMAJ5.0A-M3/5A | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | 1SMA5.0AT3G vs SMAJ5.0A-M3/5A |
SMAJ5.0AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1SMA5.0AT3G vs SMAJ5.0AHM3_A/I |
SMAJ5.0A | Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | 1SMA5.0AT3G vs SMAJ5.0A |
Related Parts for 1SMA5.0AT3G
-
1SMA8.0AT3GTransient Suppressors
-
1SMA4741Zener Diodes
-
MBR140SFT1GRectifier Diodes
-
SMCJ170ANon-linear Resistors
-
C2012X5R1A106KTFixed Capacitors
-
STM8L052R8T6Microcontrollers
-
FDS6890APower Field-Effect Transistors
-
CRCW0603220KFKTABCFixed Resistors
-
NCP1521BSNT1GSwitching Regulator or Controllers