Part Details for 1SMA5929E3 by Taiwan Semiconductor
Overview of 1SMA5929E3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SMA5929E3
1SMA5929E3 CAD Models
1SMA5929E3 Part Data Attributes
|
1SMA5929E3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA5929E3
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 15 V | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1SMA5929E3
This table gives cross-reference parts and alternative options found for 1SMA5929E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5929E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA5929 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929 |
1SMA5929HF4 | Zener Diode | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929HF4 |
SZ1SMA5929BT3G | 1.5 W Zener Diode Voltage Regulator 15 V (Automotive), SMA, 5000-REEL, Automotive Qualified | onsemi | 1SMA5929E3 vs SZ1SMA5929BT3G |
1SMA5929_R2_10001 | Zener Diode | PanJit Semiconductor | 1SMA5929E3 vs 1SMA5929_R2_10001 |
1SMA5929HM2 | Zener Diode | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929HM2 |
1SMA5929BT3G | 1.5 W Zener Diode Voltage Regulator 15 V, SMA, 5000-REEL | onsemi | 1SMA5929E3 vs 1SMA5929BT3G |
1SMA5929 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | 1SMA5929E3 vs 1SMA5929 |
1SMA5929R3G | Zener Diode | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929R3G |
1SMA5929HF2 | Zener Diode | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929HF2 |
1SMA5929E3G | Zener Diode | Taiwan Semiconductor | 1SMA5929E3 vs 1SMA5929E3G |