Part Details for 1SMB15CAT3 by onsemi
Overview of 1SMB15CAT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1SMB15CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1357 |
|
RFQ | ||
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 15 Volt, DO-214AA / SMB | 2456 |
|
$0.1144 / $0.2640 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 15 Volt, DO-214AA / SMB | 1878 |
|
$0.1760 / $0.8800 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 15 Volt, DO-214AA / SMB | 555 |
|
$0.2640 / $0.8800 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 15 Volt, DO-214AA / SMB | 124 |
|
$0.3960 / $0.8800 | Buy Now |
Part Details for 1SMB15CAT3
1SMB15CAT3 CAD Models
1SMB15CAT3 Part Data Attributes
|
1SMB15CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB15CAT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 15 V Bidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB15CAT3
This table gives cross-reference parts and alternative options found for 1SMB15CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB15CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ15CA-HR | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | 1SMB15CAT3 vs SMBJ15CA-HR |
P6SMB15CATR13 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB15CAT3 vs P6SMB15CATR13 |
SMBJ15CA-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | 1SMB15CAT3 vs SMBJ15CA-HRA |
1SMB15CABK | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | 1SMB15CAT3 vs 1SMB15CABK |