There are no models available for this part yet.
Overview of 1SMB40CAT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SMB40CAT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-1SMB40CAT3G-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC SMB Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
251394 In Stock |
|
$0.2400 | Buy Now | |
DISTI #
1SMB40CAT3G
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB40CAT3G) RoHS: Compliant Min Qty: 1527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 251394 Partner Stock |
|
$0.2031 / $0.2424 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 4910 |
|
$0.1125 / $0.7500 | Buy Now | ||
Bristol Electronics | 1389 |
|
RFQ | ||||
Quest Components | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 3928 |
|
$0.1500 / $1.0000 | Buy Now | ||
Quest Components | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 1111 |
|
$0.3046 / $0.7615 | Buy Now | ||
Quest Components | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA | 84 |
|
$0.3046 / $0.4569 | Buy Now | ||
Rochester Electronics | 1SMB40 - Trans Voltage Suppressor Diode, 600W, 40V, Bidirectional, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 251394 |
|
$0.2031 / $0.2389 | Buy Now |
CAD Models for 1SMB40CAT3G by onsemi
Part Data Attributes for 1SMB40CAT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DO-214
|
Package Description
|
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403C-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Clamping Voltage-Max
|
64.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1SMB40CAT3G
This table gives cross-reference parts and alternative options found for 1SMB40CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB40CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB40CAT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN | Motorola Mobility LLC | 1SMB40CAT3G vs 1SMB40CAT3 |
SMBJ40CA-T3 | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB40CAT3G vs SMBJ40CA-T3 |
SMBJ40CA-G | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB40CAT3G vs SMBJ40CA-G |
P6SMBJ40CAF | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 1SMB40CAT3G vs P6SMBJ40CAF |
SMBJ40CA | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | 1SMB40CAT3G vs SMBJ40CA |
Related Parts for 1SMB40CAT3G
-
1SMB45CAT3GTransient Suppressors
-
1SMB5926BT3Zener Diodes
-
STTH2002CG-TRRectifier Diodes
-
201KD20JNon-linear Resistors
-
GRJ32DC72A475KE11LFixed Capacitors
-
AT90CAN32-16MUMicrocontrollers
-
FDD5614PPower Field-Effect Transistors
-
RK73H1ETTP1803FFixed Resistors
-
MAX1761EEESwitching Regulator or Controllers