Part Details for 1SMB60CABK by Central Semiconductor Corp
Overview of 1SMB60CABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SMB60CABK
1SMB60CABK CAD Models
1SMB60CABK Part Data Attributes
|
1SMB60CABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1SMB60CABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 76.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 71.7 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1SMB60CABK
This table gives cross-reference parts and alternative options found for 1SMB60CABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB60CABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ60CAM4 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1SMB60CABK vs SMBJ60CAM4 |
P6SMBJ60CAT/R13 | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | PanJit Semiconductor | 1SMB60CABK vs P6SMBJ60CAT/R13 |
SMBJ60C | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 66.7V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 60V; VBR Min (V): 66.7V; VBR Max (V): 81.5V; IR Max (uA): 5uA; VC Max (V): 107V; Package: SMB | Galaxy Microelectronics | 1SMB60CABK vs SMBJ60C |
SMBJ60C | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | FCI Semiconductor | 1SMB60CABK vs SMBJ60C |
SMBJ60CAHR5G | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1SMB60CABK vs SMBJ60CAHR5G |
SMBJ60CT3 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | 1SMB60CABK vs SMBJ60CT3 |
SMBJ60CE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB60CABK vs SMBJ60CE3TR |
SMBJ60CA-HRA | Trans Voltage Suppressor Diode, | Littelfuse Inc | 1SMB60CABK vs SMBJ60CA-HRA |
SMBJ60C-TP-HF | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1SMB60CABK vs SMBJ60C-TP-HF |
SMBJ60CA-GT3 | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMB60CABK vs SMBJ60CA-GT3 |