Select Manufacturer to View 1SS134 Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| SUNMATE electronic Co., LTD | 1SS134 is a glass-sealed axial leaded fast switching diode with 50 V maximum reverse voltage, 200 mA peak surge current, 1.0 V forward voltage at 100 mA, and 35 ns reverse recovery time, operating from -55 to +175 °C. |
|
View Details | |
| Galaxy Microelectronics | Rectifier Diode, 1 Phase, 1 Element, 0.05A, 40V V(RRM), Silicon, DO-35 |
|
View Details | |
| ROHM Semiconductor | Rectifier Diode, 1 Phase, 1 Element, 0.05A, 40V V(RRM), Silicon, DO-34 |
|
View Details | |
| Luguang Electronic Technology Co Ltd | Small Signal Switching Diode, Case Style : DO-35; IF (A) : 0.05; VRRM (V) : 40; TRR (nS): 3; VF (V) : 0.9; @IF (A) : 0.01; IR (µA) TA=25ºC: 1 |
|
View Details |