Part Details for 1SS312TE85L by Toshiba America Electronic Components
Overview of 1SS312TE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for 1SS312TE85L
1SS312TE85L CAD Models
1SS312TE85L Part Data Attributes
|
1SS312TE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS312TE85L
Toshiba America Electronic Components
DIODE SILICON, VHF BAND, MIXER DIODE, Microwave Mixer Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |