Part Details for 1SS355-R1-10001 by PanJit Semiconductor
Overview of 1SS355-R1-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for 1SS355-R1-10001
1SS355-R1-10001 CAD Models
1SS355-R1-10001 Part Data Attributes
|
1SS355-R1-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS355-R1-10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for 1SS355-R1-10001
This table gives cross-reference parts and alternative options found for 1SS355-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS355-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS355-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-R1-10001 vs 1SS355-AU_R2_000A1 |
1SS355T/R7 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-R1-10001 vs 1SS355T/R7 |
1SS355VMFH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355-R1-10001 vs 1SS355VMFH |
1SS355VMFHTE-17 | Rectifier Diode, | ROHM Semiconductor | 1SS355-R1-10001 vs 1SS355VMFHTE-17 |
1SS355TF | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355-R1-10001 vs 1SS355TF |
1SS355_R2_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-R1-10001 vs 1SS355_R2_00001 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS355-R1-10001 vs 1SS355 |
1SS355_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS355-R1-10001 vs 1SS355_R1_00001 |