-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1988
|
Newark | Diode, Single, 0.1A, 35V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:-, Rohs Compliant: Yes |Rohm 1SS390SMFHT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7444 |
|
$0.1090 / $0.4060 | Buy Now |
DISTI #
846-1SS390SMFHT2RCT-ND
|
DigiKey | BAND SWITCHING DIODES (AEC-Q101 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4105 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
1SS390SMFHT2R
|
Avnet Americas | Rectifier 100mA 2-Pin SC-79 Emboss T/R - Tape and Reel (Alt: 1SS390SMFHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0799 / $0.0950 | Buy Now |
DISTI #
755-1SS390SMFHT2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Band Switching Diode EMD2 RoHS: Compliant | 44452 |
|
$0.0820 / $0.3900 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Band Switching Diode EMD2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0945 | Buy Now |
DISTI #
65272857
|
Verical | Diode PIN Switch 35V 100mA Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.1974 / $0.2241 | Buy Now |
DISTI #
63056399
|
Verical | Diode PIN Switch 35V 100mA Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2201 | Americas - 7208 |
|
$0.1974 / $0.2241 | Buy Now |
DISTI #
63380628
|
Verical | Diode PIN Switch 35V 100mA Automotive 2-Pin EMD T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2218 | Americas - 6351 |
|
$0.0984 / $0.3925 | Buy Now |
|
Quest Components | 12166 |
|
$0.1050 / $0.6000 | Buy Now | |
DISTI #
1SS390SMFHT2R
|
TME | Diode: switching, SMD, 35V, 0.1A, SC79,SOD523, Ufmax: 1V, reel,tape Min Qty: 10 | 0 |
|
$0.0558 / $0.0859 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS390SMFHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS390SMFHT2R
ROHM Semiconductor
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS390SMFHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS390SMFHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390TE61 | Mixer Diode, Silicon, | ROHM Semiconductor | 1SS390SMFHT2R vs 1SS390TE61 |
HSC277 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, UFP, 2 PIN | Hitachi Ltd | 1SS390SMFHT2R vs HSC277 |
1SS381 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1G1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | 1SS390SMFHT2R vs 1SS381 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390SMFHT2R vs 1SS390T/R7 |
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS390SMFHT2R vs 1SS390FHTE61 |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | 1SS390SMFHT2R vs HSC277 |
1SS390 | Mixer Diode, Very High Frequency, Silicon, ULTRA SMALL, EMD2, SC-79, 2 PIN | ROHM Semiconductor | 1SS390SMFHT2R vs 1SS390 |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS390SMFHT2R vs 1SS390T/R13 |