-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1989
|
Newark | Diode, Single, 0.1A, 35V, Sod-5235, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:-, Rohs Compliant: Yes |Rohm 1SS390SMT2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1040 / $0.4680 | Buy Now |
DISTI #
846-1SS390SMT2RCT-ND
|
DigiKey | BAND SWITCHING DIODES - 1SS390SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20640 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
1SS390SMT2R
|
Avnet Americas | Band Switching Diode High Reliability 35V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: 1SS390SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0792 | Buy Now |
DISTI #
755-1SS390SMT2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Band Switching Diode EMD2 RoHS: Compliant | 11928 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Band Switching Diode EMD2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0734 / $0.0797 | Buy Now |
DISTI #
73503599
|
Verical | PIN Diode Switch 35V 100mA 2-Pin EMD T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2301 | Americas - 6100 |
|
$0.1532 / $0.1740 | Buy Now |
|
Quest Components | 100880 |
|
$0.1110 / $0.7400 | Buy Now | |
DISTI #
1SS390SMT2R
|
Avnet Americas | Band Switching Diode High Reliability 35V 100mA 2-Pin SOD-523 Emboss T/R - Tape and Reel (Alt: 1SS390SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0792 | Buy Now |
DISTI #
1SS390SMT2R
|
TME | Diode: switching, SMD, 35V, 0.1A, SC79,SOD523, Ufmax: 1V, reel,tape Min Qty: 10 | 0 |
|
$0.0468 / $0.0866 | RFQ |
DISTI #
1SS390SMT2R
|
Avnet Asia | Band Switching Diode High Reliability 35V 100mA 2-Pin SOD-523 Emboss T/R (Alt: 1SS390SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS390SMT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS390SMT2R
ROHM Semiconductor
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS390SMT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS390SMT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390SMFHT2R | Mixer Diode, | ROHM Semiconductor | 1SS390SMT2R vs 1SS390SMFHT2R |