-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS401(TE85LF)CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 300MA SC70 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135 In Stock |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
757-1SS401TE85LF
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.3A 20V 0.16Vf Small Sig Diode RoHS: Compliant | 5959 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
C1S751200285222
|
Chip1Stop | Diode Small Signal Schottky 25V 0.3A 3-Pin 1-2P1D T/R RoHS: Compliant Container: Cut Tape | 2215 |
|
$0.1160 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS401(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS401(TE85L,F)
Toshiba America Electronic Components
RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
This table gives cross-reference parts and alternative options found for 1SS401(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS401(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2YD150G | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1SS401(TE85L,F) vs MA2YD150G |
1SS404(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS401(TE85L,F) vs 1SS404(TPH3,F) |
1SS401(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS401(TE85L,F) vs 1SS401(T5L,PP,F) |
1SS404-TP-HF | Rectifier Diode, 1 Element, 0.3A, 25V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS401(TE85L,F) vs 1SS404-TP-HF |
1SS404(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS401(TE85L,F) vs 1SS404(TH3MAA,F) |
1SS404(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS401(TE85L,F) vs 1SS404(TPH3) |
1SS401(TE85L) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23 | Toshiba America Electronic Components | 1SS401(TE85L,F) vs 1SS401(TE85L) |