Part Details for 1SS403,H3F(T by Toshiba America Electronic Components
Overview of 1SS403,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SS403,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3252
|
Newark | Small Signal Diode, 250V, 0.1A, Sod-323 Rohs Compliant: Yes |Toshiba 1SS403,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.0570 / $0.2860 | Buy Now |
DISTI #
C1S751201205214
|
Chip1Stop | Switching Diode RoHS: Compliant | 8300 |
|
$0.3330 / $0.3780 | Buy Now |
Part Details for 1SS403,H3F(T
1SS403,H3F(T CAD Models
1SS403,H3F(T Part Data Attributes
|
1SS403,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS403,H3F(T
Toshiba America Electronic Components
0.1A, 250V, SILICON, SIGNAL DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, USC, 1-1E1A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS403,H3F(T
This table gives cross-reference parts and alternative options found for 1SS403,H3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS403,H3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS370(T5LMAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | 1SS403,H3F(T vs 1SS370(T5LMAA,F) |
1SS250(T5L,F,T) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | 1SS403,H3F(T vs 1SS250(T5L,F,T) |
1SS403(TH3MAA,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | 1SS403,H3F(T vs 1SS403(TH3MAA,F) |
RF01VM2SFH | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, UMD2, 2 PIN | ROHM Semiconductor | 1SS403,H3F(T vs RF01VM2SFH |
1SS403(TH3HLS,F) | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon | Toshiba America Electronic Components | 1SS403,H3F(T vs 1SS403(TH3HLS,F) |