-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 20V 300MA USC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS404H3FCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 300MA USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66787 In Stock |
|
$0.0191 / $0.1800 | Buy Now |
DISTI #
1SS404,H3F
|
Avnet Americas | Diode Schottky Barrier 25V 0.3A 2 SOD-323 - Tape and Reel (Alt: 1SS404,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0230 | Buy Now |
DISTI #
757-1SS404H3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode RoHS: Compliant | 38501 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
C1S751201050650
|
Chip1Stop | Diode Silicon Epitaxial Schottky Barrier Type RoHS: Compliant pbFree: Yes | 2446 |
|
$0.0259 / $0.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS404,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS404,H3F
Toshiba America Electronic Components
DIODE SCHOTTKY 20V 300MA USC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS404,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2YD150G | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1SS404,H3F vs MA2YD150G |
1SS404(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS404,H3F vs 1SS404(TPH3,F) |
1SS401(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404,H3F vs 1SS401(T5L,PP,F) |
1SS404-TP-HF | Rectifier Diode, 1 Element, 0.3A, 25V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1SS404,H3F vs 1SS404-TP-HF |
1SS404(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.3A, 25V V(RRM), Silicon | Toshiba America Electronic Components | 1SS404,H3F vs 1SS404(TH3MAA,F) |
1SS404(TPH3) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOD-123VAR | Toshiba America Electronic Components | 1SS404,H3F vs 1SS404(TPH3) |
1SS401(TE85L) | RECTIFIER DIODE,SCHOTTKY,25V V(RRM),SOT-23 | Toshiba America Electronic Components | 1SS404,H3F vs 1SS401(TE85L) |