Part Details for 1SV229(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV229(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 1SV229(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1330
|
Newark | Varactor Diode, 16Pf, 15V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV229(TPH3,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.0890 | Buy Now |
DISTI #
01AM1372
|
Newark | Varactor Diode, 16Pf, 15V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV229(TPH3,F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1020 / $0.4160 | Buy Now |
|
Quest Components | 1504 |
|
$0.4673 / $1.3350 | Buy Now | |
DISTI #
SMC-1SV229(TPH3,F)
|
Sensible Micro Corporation | Varactor,1Sv229Tph3F,Lead Free RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1733 Container: Tape & Reel | 12000 |
|
$0.3600 / $0.3900 | RFQ |
DISTI #
1SV229(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 15V 14pF 2-Pin USC T/R (Alt: 1SV229(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200274323
|
Chip1Stop | Diode VAR Cap Single 15V 14pF 2-Pin USC T/R RoHS: Compliant Container: Cut Tape | 2329 |
|
$0.0912 / $0.2400 | Buy Now |
DISTI #
1SV229(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 15V 14pF 2-Pin USC T/R (Alt: 1SV229(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SV229(TPH3,F)
1SV229(TPH3,F) CAD Models
1SV229(TPH3,F) Part Data Attributes
|
1SV229(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV229(TPH3,F)
Toshiba America Electronic Components
DIODE VARACTOR 15V 1-1E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1-1E1A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.67% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV229(TPH3,F)
This table gives cross-reference parts and alternative options found for 1SV229(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV229(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV229TPHR3 | DIODE VHF-UHF BAND, 15 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV229(TPH3,F) vs 1SV229TPHR3 |
1SV229TPHR4 | DIODE VHF-UHF BAND, 15 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV229(TPH3,F) vs 1SV229TPHR4 |