Part Details for 1SV239TPH4 by Toshiba America Electronic Components
Overview of 1SV239TPH4 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SV239TPH4
1SV239TPH4 CAD Models
1SV239TPH4 Part Data Attributes
|
1SV239TPH4
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV239TPH4
Toshiba America Electronic Components
DIODE VHF-UHF BAND, 4.25 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 4.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV239TPH4
This table gives cross-reference parts and alternative options found for 1SV239TPH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV239TPH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1832C | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, SRD, 2 PIN | TOKO Inc | 1SV239TPH4 vs KV1832C |
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | 1SV239TPH4 vs BB833E6327 |
MA371 | Variable Capacitance Diode, Ultra High Frequency, 36.335pF C(T), 32V, Silicon, S-MINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | 1SV239TPH4 vs MA371 |
SMV1129-079LF | Variable Capacitance Diode, S Band, 19pF C(T), 12V, Silicon, Hyperabrupt, GREEN, SC-79, 2 PIN | Skyworks Solutions Inc | 1SV239TPH4 vs SMV1129-079LF |
MA2X339 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 14.847pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | 1SV239TPH4 vs MA2X339 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | 1SV239TPH4 vs BB669 |
BBY31TA | Variable Capacitance Diode, 17.5pF C(T), 28V, Silicon, Hyperabrupt | Diodes Incorporated | 1SV239TPH4 vs BBY31TA |
934050190115 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | 1SV239TPH4 vs 934050190115 |
SMV1148-011 | Variable Capacitance Diode, S Band, 69pF C(T), 12V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Skyworks Solutions Inc | 1SV239TPH4 vs SMV1148-011 |
UZC833ATA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | 1SV239TPH4 vs UZC833ATA |