Part Details for 1SV264-TL-E by onsemi
Overview of 1SV264-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1SV264-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6945
|
Newark | Pin Diode, 50V, 0.05A, Sot-323, Diode Configuration:Dual Series, Resistance @ If:2.5Ohm, Breakdown Voltage Vbr:50V, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Total Capacitance Ct:0.23Pf, Forward Current If(Av):50Ma, Operating Rohs Compliant: Yes |Onsemi 1SV264-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.1650 / $0.4370 | Buy Now |
DISTI #
07W7554
|
Newark | Pin Diode, 50V, 50Ma, Rs=2.5 Ohm(Typ), Dual Mcp/ Reel |Onsemi 1SV264-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
1SV264-TL-EOSCT-ND
|
DigiKey | RF DIODE PIN 50V 100MW 3MCP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10947 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
1SV264-TL-E
|
Avnet Americas | Diode PIN 50V 3-Pin MCP T/R - Tape and Reel (Alt: 1SV264-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-1SV264-TL-E
|
Mouser Electronics | PIN Diodes PIN DI SERIES RS 4 OHM RoHS: Compliant | 2990 |
|
$0.1150 / $0.4000 | Buy Now |
|
Future Electronics | PIN Diodes PIN DI SERIES RS 4 OHM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1050 / $0.1130 | Buy Now |
|
Rochester Electronics | 1SV264 - Pin Diode RoHS: Compliant Status: Active Min Qty: 1 | 26175 |
|
$0.0992 / $0.1167 | Buy Now |
DISTI #
1SV264-TL-E
|
Avnet Americas | Diode PIN 50V 3-Pin MCP T/R - Tape and Reel (Alt: 1SV264-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
1SV264-TL-E
|
Avnet Americas | Diode PIN 50V 3-Pin MCP T/R - Tape and Reel (Alt: 1SV264-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
Part Details for 1SV264-TL-E
1SV264-TL-E CAD Models
1SV264-TL-E Part Data Attributes
|
1SV264-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SV264-TL-E
onsemi
RF Diode, PIN, 50 V, 50 mA, rs = 2.5 Ω (typ), Dual MCP, SC-70 / MCP3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 / MCP3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SV264-TL-E
This table gives cross-reference parts and alternative options found for 1SV264-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV264-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV264-TL-E | Pin Diode | SANYO Semiconductor Co Ltd | 1SV264-TL-E vs 1SV264-TL-E |