Part Details for 1SV270(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV270(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for 1SV270(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1332
|
Newark | Varactor Diode, 17Pf, 10V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV270(TPH3,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0990 | Buy Now |
DISTI #
01AM1374
|
Newark | Varactor Diode, 17Pf, 10V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV270(TPH3,F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4580 | Buy Now |
DISTI #
SMC-1SV270(TPH3,F)
|
Sensible Micro Corporation | Dio, Var, 10V, 15Pf, Sod-079 RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1624 Container: Tape & Reel | 6000 |
|
$0.0630 / $0.0683 | RFQ |
DISTI #
C1S751200287752
|
Chip1Stop | Diode VAR Cap Single 10V 15pF 2-Pin USC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2903 |
|
$0.0861 / $0.2670 | Buy Now |
DISTI #
1SV270(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 10V 15pF 2-Pin USC T/R (Alt: 1SV270(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SV270(TPH3,F)
1SV270(TPH3,F) CAD Models
1SV270(TPH3,F) Part Data Attributes
|
1SV270(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV270(TPH3,F)
Toshiba America Electronic Components
VARACTOR DIODE,SINGLE,16PF C(T),SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 16 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV270(TPH3,F)
This table gives cross-reference parts and alternative options found for 1SV270(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV270(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV270(TPH3) | VARACTOR DIODE,SINGLE,SO | Toshiba America Electronic Components | 1SV270(TPH3,F) vs 1SV270(TPH3) |