-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE VARACTOR 15V ESC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV280H3FCT-ND
|
DigiKey | DIODE VARACTOR 15V ESC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65538 In Stock |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
1SV280,H3F
|
Avnet Americas | Diode VAR Cap Single 15V 3.8V 2pF 2-Pin SOD-523 - Tape and Reel (Alt: 1SV280,H3F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
757-1SV280H3F
|
Mouser Electronics | Varactor Diodes Variable Capacitance Diode for Tuning RoHS: Compliant | 40285 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
69262703
|
Verical | Varactor Diode Single 15V 3.8pF 2-Pin ESC T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2327 | Americas - 3800 |
|
$0.0513 / $0.0879 | Buy Now |
DISTI #
C1S751201066785
|
Chip1Stop | Variable Capacitance Diode Silicon Epitaxial Planar Type RoHS: Compliant | 3800 |
|
$0.0513 / $0.1912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV280,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV280,H3F
Toshiba America Electronic Components
DIODE VARACTOR 15V ESC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10.59% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 4.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |