-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE VCO V/UHF 10V 1-1G1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7805
|
Newark | Rf Diode, 8Pf, 10V, Sod523 Rohs Compliant: Yes |Toshiba 1SV281(TPH3,F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13670 |
|
$0.0920 / $0.4160 | Buy Now |
DISTI #
1SV281(TPH3F)CT-ND
|
DigiKey | DIODE VCO V/UHF 10V ESC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2230 In Stock |
|
$0.0625 / $0.4300 | Buy Now |
DISTI #
1SV281(TPH3,F)
|
Avnet Americas | Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R - Tape and Reel (Alt: 1SV281(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0765 | Buy Now |
DISTI #
757-1SV281(TPH3,F)
|
Mouser Electronics | Varactor Diodes Variable Capacitance Diodes RoHS: Compliant | 335 |
|
$0.0620 / $0.4200 | Buy Now |
DISTI #
68396104
|
Verical | Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2306 | Americas - 8000 |
|
$0.0823 | Buy Now |
DISTI #
69064324
|
Verical | Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2302 | Americas - 3900 |
|
$0.1179 / $0.1388 | Buy Now |
DISTI #
SMC-1SV281(TPH3,F)
|
Sensible Micro Corporation | Diode, Var, 10V, Sc-79 ,1Sv281, Rohs RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 60000 |
|
$0.0450 / $0.0488 | RFQ |
DISTI #
1SV281(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R (Alt: 1SV281(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201832601
|
Chip1Stop | Variable Capacitance Diode (Varicaps, Varactors) RoHS: Compliant | 8000 |
|
$0.0579 | Buy Now |
DISTI #
C1S751200287707
|
Chip1Stop | Diode VAR Cap Single 10V 15pF 2-Pin ESC T/R RoHS: Compliant Container: Cut Tape | 3900 |
|
$0.0943 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SV281(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV281(TPH3,F)
Toshiba America Electronic Components
DIODE VCO V/UHF 10V 1-1G1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 16 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |