Part Details for 1SV304(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV304(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for 1SV304(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1337
|
Newark | Varactor Diode, 19.3Pf, 10V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV304(TPH3,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 / $0.0990 | Buy Now |
DISTI #
01AM1379
|
Newark | Varactor Diode, 19.3Pf, 10V, Sod-323 Rohs Compliant: Yes |Toshiba 1SV304(TPH3,F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1120 / $0.4580 | Buy Now |
DISTI #
C1S751200274466
|
Chip1Stop | Variable Capacitance Diode (Varicaps, Varactors) RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0828 / $0.2570 | Buy Now |
DISTI #
1SV304(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 10V 17.3pF 2-Pin USC T/R (Alt: 1SV304(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SV304(TPH3,F)
1SV304(TPH3,F) CAD Models
1SV304(TPH3,F) Part Data Attributes
|
1SV304(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV304(TPH3,F)
Toshiba America Electronic Components
DIODE VARACTOR 10V 1-1E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |