Part Details for 1SV306 by Toshiba America Electronic Components
Overview of 1SV306 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UHF BAND, 15 pF, 15 V, SILICON, VARIABLE CAPACITANCE DIODE | 21576 |
|
$0.2100 / $0.6000 | Buy Now |
|
Chip1Cloud | Diode VAR Cap Dual Parallel 15V 14pF 4-Pin USQ / VARIABLE CPACITANCE DIODE (VCO FOR UHF BAND RADIO) | 18000 |
|
RFQ |
Part Details for 1SV306
1SV306 CAD Models
1SV306 Part Data Attributes:
|
1SV306
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV306
Toshiba America Electronic Components
DIODE UHF BAND, 15 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-2U1A, 4 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Cap Tolerance | 6.67% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV306
This table gives cross-reference parts and alternative options found for 1SV306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB664-02V | Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN | Infineon Technologies AG | 1SV306 vs BB664-02V |
UZC830BTC | Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | 1SV306 vs UZC830BTC |
ISV261 | DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SSC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV306 vs ISV261 |
HVU358 | Variable Capacitance Diode, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Hitachi Ltd | 1SV306 vs HVU358 |
MA337 | Variable Capacitance Diode, 39.295pF C(T), 32V, Silicon, MINI PACKAGE-2 | Panasonic Electronic Components | 1SV306 vs MA337 |
KV1832E | Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, URD, 2 PIN | TOKO Inc | 1SV306 vs KV1832E |
934047500335 | DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | 1SV306 vs 934047500335 |
BB669 | Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | 1SV306 vs BB669 |
SMV1213-011LF | Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | 1SV306 vs SMV1213-011LF |
HVC306A | VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN | Renesas Electronics Corporation | 1SV306 vs HVC306A |