Part Details for 1SV323,H3F(B by Toshiba America Electronic Components
Overview of 1SV323,H3F(B by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1SV323,H3F(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3120 |
|
$0.2590 / $0.7400 | Buy Now |
Part Details for 1SV323,H3F(B
1SV323,H3F(B CAD Models
1SV323,H3F(B Part Data Attributes
|
1SV323,H3F(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV323,H3F(B
Toshiba America Electronic Components
Variable Capacitance Diode, Very High Frequency, 28pF C(T), 10V, Silicon, Abrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.36% | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 28 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |