Part Details for 1SV323,H3F(T by Toshiba America Electronic Components
Overview of 1SV323,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1SV323,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8114
|
Newark | Variable Capa Diode, 29.5Pf, Sod-523 Rohs Compliant: Yes |Toshiba 1SV323,H3F(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.3870 | Buy Now |
DISTI #
69058894
|
Verical | Diode VAR Cap Single 10V 26.5pF 2-Pin ESC T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2313 | Americas - 12000 |
|
$0.1438 / $0.2513 | Buy Now |
DISTI #
1SV323,H3F(T
|
Avnet Asia | Diode VAR Cap Single 10V 26.5pF 2-Pin SOD-523 (Alt: 1SV323,H3F(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4.3@C1V/C4V Single 10V 400m�� 7.1pF@4V,1MHz SOD-523 Diodes - Variable Capacitance ROHS | 1410 |
|
$0.0754 / $0.1328 | Buy Now |
Part Details for 1SV323,H3F(T
1SV323,H3F(T CAD Models
1SV323,H3F(T Part Data Attributes
|
1SV323,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV323,H3F(T
Toshiba America Electronic Components
Variable Capacitance Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |