Part Details for 1SV323(TPH3) by Toshiba America Electronic Components
Overview of 1SV323(TPH3) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1SV323(TPH3)
1SV323(TPH3) CAD Models
1SV323(TPH3) Part Data Attributes
|
1SV323(TPH3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV323(TPH3)
Toshiba America Electronic Components
VARACTOR DIODE,SINGLE,EMD2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 28 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |