There are no models available for this part yet.
Overview of 1SV325(TPH3,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 1SV325(TPH3,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM1382
|
Newark | Varactor Diode, 49.5Pf, 10V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV325(TPH3,F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1600 / $0.5120 | Buy Now | |
DISTI #
83AK1340
|
Newark | Varactor Diode, 49.5Pf, 10V, Sod-523 Rohs Compliant: Yes |Toshiba 1SV325(TPH3,F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now | |
DISTI #
1SV325(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 10V 44pF 2-Pin ESC T/R (Alt: 1SV325(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751200403165
|
Chip1Stop | Diode VAR Cap Single 10V 44pF 2-Pin ESC T/R RoHS: Compliant pbFree: Yes | 8000 |
|
$0.5120 / $0.6970 | Buy Now | |
DISTI #
1SV325(TPH3,F)
|
EBV Elektronik | Diode VAR Cap Single 10V 44pF 2-Pin ESC T/R (Alt: 1SV325(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1SV325(TPH3,F) by Toshiba America Electronic Components
Part Data Attributes for 1SV325(TPH3,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
52 Weeks, 1 Day
|
Configuration
|
SINGLE
|
Diode Capacitance Ratio-Min
|
4
|
Diode Capacitance-Nom
|
46.75 pF
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Number of Elements
|
1
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
YES
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for 1SV325(TPH3,F)
This table gives cross-reference parts and alternative options found for 1SV325(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV325(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV325,H3F | DIODE VARACTOR 10V ESC | Toshiba America Electronic Components | 1SV325(TPH3,F) vs 1SV325,H3F |
1SV325(TPL3,F) | VARACTOR DIODE,SINGLE,EMD2 | Toshiba America Electronic Components | 1SV325(TPH3,F) vs 1SV325(TPL3,F) |
1SV325(TPH3) | VARACTOR DIODE,SINGLE,EMD2 | Toshiba America Electronic Components | 1SV325(TPH3,F) vs 1SV325(TPH3) |