Part Details for 1T224A by API Technologies Corp
Overview of 1T224A by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1T224A
1T224A CAD Models
1T224A Part Data Attributes
|
1T224A
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
1T224A
API Technologies Corp
Variable Capacitance Diode, High Frequency to Ultra High Frequency, 10pF C(T), 12V, Silicon, MSI-123, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | R-PDSO-L2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | 3% MATCHED SETS ARE AVAILABLE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 7 | |
Diode Capacitance-Nom | 10 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-L2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1e-8 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1T224A
This table gives cross-reference parts and alternative options found for 1T224A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T224A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1T224A | Variable Capacitance Diode, High Frequency to Ultra High Frequency, 10pF C(T), 12V, Silicon | Msi Electronics Inc | 1T224A vs 1T224A |