Part Details for 1T379 by Sony Semiconductor
Overview of 1T379 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1T379
1T379 CAD Models
1T379 Part Data Attributes
|
1T379
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T379
Sony Semiconductor
Variable Capacitance Diode, 6pF C(T), 30V, Silicon, M-235, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-235, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 6.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1T379
This table gives cross-reference parts and alternative options found for 1T379. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T379, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB833E6327 | Variable Capacitance Diode, S Band, 9.3pF C(T), 35V, Silicon, SOD-323, 2 PIN | Infineon Technologies AG | 1T379 vs BB833E6327 |
SMV1251-011LF | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-2 | Skyworks Solutions Inc | 1T379 vs SMV1251-011LF |
ZMV833BTA | Variable Capacitance Diode, 33pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | 1T379 vs ZMV833BTA |
MA2S367 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13.25pF C(T), 30V, Silicon, SS-MINI PACKAGE-2 | Panasonic Electronic Components | 1T379 vs MA2S367 |
MA27V16 | Variable Capacitance Diode, Ultra High Frequency, 18.2pF C(T), 6V, Silicon, ROHS COMPLIANT, SSSMINI2-F1, 2 PIN | Panasonic Electronic Components | 1T379 vs MA27V16 |
MA363 | Variable Capacitance Diode, 12.007pF C(T), Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | 1T379 vs MA363 |
HVU202A | 15.29pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | 1T379 vs HVU202A |
934053250115 | DIODE UHF BAND, 19.11 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | 1T379 vs 934053250115 |
BB178/T3 | DIODE VHF-UHF BAND, 38.5 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | 1T379 vs BB178/T3 |
1SV257 | DIODE VARIABLE CAPACITANCE DIODE, 1-1F1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1T379 vs 1SV257 |