Part Details for 1T7P0 by Taiwan Semiconductor
Overview of 1T7P0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 1T7P0
1T7P0 CAD Models
1T7P0 Part Data Attributes
|
1T7P0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T7P0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1T7P0
This table gives cross-reference parts and alternative options found for 1T7P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T7P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4006+ | Rectifier Diode, | SPC Multicomp | 1T7P0 vs 1N4006+ |
F1T7GP0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1T7P0 vs F1T7GP0G |
FR107SGP1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | 1T7P0 vs FR107SGP1 |
RL107F-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 1T7P0 vs RL107F-T |
HT18GA0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1T7P0 vs HT18GA0 |
1A7_B0_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | 1T7P0 vs 1A7_B0_10001 |
HT18GR0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1T7P0 vs HT18GR0 |
FR107SA1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1T7P0 vs FR107SA1G |
1N4007GP-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1T7P0 vs 1N4007GP-HF |
10D10TA2B5 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | 1T7P0 vs 10D10TA2B5 |