Part Details for 1V5KE400CA by Fairchild Semiconductor Corporation
Overview of 1V5KE400CA by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1V5KE400CA-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO201AD Min Qty: 567 Container: Bulk MARKETPLACE PRODUCT |
68031 In Stock |
|
$0.5300 | Buy Now |
|
Quest Components | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE | 70 |
|
$0.6136 / $1.0227 | Buy Now |
|
Quest Components | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201AE | 88 |
|
$1.6500 / $3.0000 | Buy Now |
|
Rochester Electronics | 1V5KE400 - Trans Voltage Suppressor Diode, 1500W, 342V, Bidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 68031 |
|
$0.4544 / $0.5346 | Buy Now |
Part Details for 1V5KE400CA
1V5KE400CA CAD Models
1V5KE400CA Part Data Attributes:
|
1V5KE400CA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE400CA
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | DO-201AE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE400CA
This table gives cross-reference parts and alternative options found for 1V5KE400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE400CA-T3 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE400CA vs 1.5KE400CA-T3 |
1.5KE400CA-G | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE400CA vs 1.5KE400CA-G |
1.5KE400CARL | 1500 W, TVS in DO-201 | STMicroelectronics | 1V5KE400CA vs 1.5KE400CARL |
1.5KE400CAB | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | 1V5KE400CA vs 1.5KE400CAB |