Part Details for 1V5KE68A by Fairchild Semiconductor Corporation
Overview of 1V5KE68A by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1V5KE68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Rochester Electronics | 1V5KE68 - Trans Voltage Suppressor Diode, 1500W, 58.1V, Unidirectional, DO-201AE RoHS: Not Compliant Status: Active Min Qty: 1 | 542 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip1Cloud | TVS DIODE 58.1VWM 92VC DO201AE | 7000 |
|
RFQ |
Part Details for 1V5KE68A
1V5KE68A CAD Models
1V5KE68A Part Data Attributes
|
1V5KE68A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE68A
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | DO-201AE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; JEDEC DO201; OPTION AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 71.4 V | |
Breakdown Voltage-Min | 64.6 V | |
Breakdown Voltage-Nom | 68 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 92 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE68A
This table gives cross-reference parts and alternative options found for 1V5KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6291ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 68 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1V5KE68A vs 1N6291ARL4G |
1N6291ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1V5KE68A vs 1N6291ARL4 |
1.5KE68A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1V5KE68A vs 1.5KE68A |
1.5KE68A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE68A vs 1.5KE68A |
1N6291AG | 1500 Watt MOSORB® Transient Voltage Suppressor, 68 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | onsemi | 1V5KE68A vs 1N6291AG |
1.5KE68A-GT3 | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE68A vs 1.5KE68A-GT3 |
1.5KE68ARL4G | 1500 Watt MOSORB® Transient Voltage Suppressor, 68 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1V5KE68A vs 1.5KE68ARL4G |
1.5KE68A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1V5KE68A vs 1.5KE68A |
1.5KE68ARL4 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1V5KE68A vs 1.5KE68ARL4 |
1.5KE68 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1V5KE68A vs 1.5KE68 |