1W005G
Description: Bridge Rectifier Diode, 1A, 50V V(RRM),

Overview of 1W005G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1W005G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1W005G by Taiwan Semiconductor

1W005G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
1 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Want to compare parts?
  1. 1W005G
    Taiwan Semiconductor
    Bridge Rectifier Diode, 1A, 50V V(RRM),
    VS

Alternate Parts for 1W005G

This table gives cross-reference parts and alternative options found for 1W005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1W005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1W005M Bridge Rectifier Diode, 1A, 50V V(RRM), Taiwan Semiconductor 1W005G vs 1W005M
1W005 Bridge Rectifier Diode, 1A, 50V V(RRM), Taiwan Semiconductor 1W005G vs 1W005
DB101 Bridge Rectifier Diode, 1A, 50V V(RRM), Galaxy Microelectronics 1W005G vs DB101
FDB101 Bridge Rectifier Diode, 1A, 50V V(RRM), Galaxy Microelectronics 1W005G vs FDB101
1W005GM Bridge Rectifier Diode, 1A, 50V V(RRM), Taiwan Semiconductor 1W005G vs 1W005GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1W005G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1W005G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1W005G would you like to use for your alert(s)?
  • Please alert me when 1W005G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1W005G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1W005G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1W005G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1W005G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1W005G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: