Part Details for 1W06G by Jinan Gude Electronic Device Co Ltd
Overview of 1W06G by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1W06G
1W06G CAD Models
1W06G Part Data Attributes:
|
1W06G
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1W06G
Jinan Gude Electronic Device Co Ltd
Bridge Rectifier Diode, 1A, 600V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1W06G
This table gives cross-reference parts and alternative options found for 1W06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1W06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1W06GM | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | 1W06G vs 1W06GM |
FDB105 | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | 1W06G vs FDB105 |
DI106S_T0_10001 | Bridge Rectifier Diode, 1A, 600V V(RRM), | PanJit Semiconductor | 1W06G vs DI106S_T0_10001 |
W06G | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | 1W06G vs W06G |
1W06G | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | 1W06G vs 1W06G |
FDB105S | Bridge Rectifier Diode, 1A, 600V V(RRM), | Galaxy Microelectronics | 1W06G vs FDB105S |
DF06SATR | Bridge Rectifier Diode, 1A, 600V V(RRM), | Fagor Electrónica | 1W06G vs DF06SATR |
1W06 | Bridge Rectifier Diode, 1A, 600V V(RRM), | Taiwan Semiconductor | 1W06G vs 1W06 |