Part Details for 1W410-M004-T8A by Prosperity Electronics Co Ltd
Overview of 1W410-M004-T8A by Prosperity Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for 1W410-M004-T8A
1W410-M004-T8A CAD Models
1W410-M004-T8A Part Data Attributes
|
1W410-M004-T8A
Prosperity Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1W410-M004-T8A
Prosperity Electronics Co Ltd
Variable Capacitance Diode, 6.5pF C(T),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 6.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES |