There are no models available for this part yet.
Overview of 1B01-027 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable | |
BCR5AS-12A-A1#B01 | Renesas Electronics Corporation | 600V - 5A - Triac Medium Power Use | |
RJMG1B010T102KR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for 1B01-027 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
211669-1
|
TTI | D-Sub MIL Spec Connectors HD 90 44 POS GMT ASY REC HSG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$212.4700 | Buy Now |