Part Details for 1C20X7R103K050R by Vishay Intertechnologies
Overview of 1C20X7R103K050R by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C20X7R103K050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C6091
|
Newark | Cap, ceramic,10000Pf,50Vdc,10-% Tol,10+% Tol,-15,15%-Tc,-30,30Ppm-Tc |Vishay 1C20X7R103K050R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
1C20X7R103K050R
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm T/R - Tape and Reel (Alt: 1C20X7R103K050R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0859 / $0.1379 | Buy Now |
DISTI #
594-1C20X7R103K050R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10000pF +/-10% 50V Reel | 0 |
|
$0.1050 / $0.1110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks | 0 |
|
$0.1072 | Buy Now |
|
Bristol Electronics | 2161 |
|
RFQ | ||
|
Quest Components | 1728 |
|
$0.1365 / $0.4550 | Buy Now |
Part Details for 1C20X7R103K050R
1C20X7R103K050R CAD Models
1C20X7R103K050R Part Data Attributes
|
1C20X7R103K050R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C20X7R103K050R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.01uF, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |