Part Details for 1C30Z5U473M050B by Vishay Intertechnologies
Overview of 1C30Z5U473M050B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1C30Z5U473M050B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C6235
|
Newark | Cap, ceramic,47000Pf,50Vdc,20-% Tol,20+% Tol,-56,22%-Tc,-30,30Ppm-Tc |Vishay 1C30Z5U473M050B Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
1C30Z5U473M050B
|
Avnet Americas | Cap Ceramic 0.047uF 50V Z5U 20% Radial 7.62mm Bulk - Bulk (Alt: 1C30Z5U473M050B) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 / $0.1199 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0932 | Buy Now |
Part Details for 1C30Z5U473M050B
1C30Z5U473M050B CAD Models
1C30Z5U473M050B Part Data Attributes:
|
1C30Z5U473M050B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1C30Z5U473M050B
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -56/+22% TC, 0.047uF, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 1C | |
Size Code | 2010 | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.62 mm | |
Width | 2.54 mm |