Part Details for 1DB45-010S-001 GROUP A TEST by Sensitron Semiconductors
Overview of 1DB45-010S-001 GROUP A TEST by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-QSFP4SFPPS-005_Group | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005_Group 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) | |
FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m |
Price & Stock for 1DB45-010S-001 GROUP A TEST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1DB45-010S-001 GR
|
Avnet Americas | - Virtual or Non-Physical Inventory (Software & Literature) (Alt: 1DB45-010S-001 GR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: No Container | 0 |
|
RFQ |