Part Details for 1F5 by Suzhou Good-Ark Electronics Co Ltd
Overview of 1F5 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1F5
1F5 CAD Models
1F5 Part Data Attributes:
|
1F5
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1F5
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1F5
This table gives cross-reference parts and alternative options found for 1F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MELF-2 | Excel (Suzhou) Semiconductor Co Ltd | 1F5 vs SM4005 |
RL105-N-2-1-AP-HF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1F5 vs RL105-N-2-1-AP-HF |
HT16R0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1F5 vs HT16R0G |
UF4005 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1F5 vs UF4005 |
FR105SGAMP | Rectifier Diode, | Fagor Electrónica | 1F5 vs FR105SGAMP |
RAL1J | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | 1F5 vs RAL1J |
SF18SR0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | 1F5 vs SF18SR0 |
RL105-N-3-2-AP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1F5 vs RL105-N-3-2-AP |
FR105SR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1F5 vs FR105SR0G |
FR105A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1F5 vs FR105A-G |