Part Details for 1G4B42 by Toshiba America Electronic Components
Overview of 1G4B42 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1G4B42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 27 |
|
$0.7500 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 96 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE | 21 |
|
$0.8000 / $1.0000 | Buy Now |
Part Details for 1G4B42
1G4B42 CAD Models
1G4B42 Part Data Attributes
|
1G4B42
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1G4B42
Toshiba America Electronic Components
DIODE 1 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | 12-7A2A, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1G4B42
This table gives cross-reference parts and alternative options found for 1G4B42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1G4B42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB35-10W | 35A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | 1G4B42 vs MB35-10W |
GBPC35-01W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | 1G4B42 vs GBPC35-01W |
KBPC1506 | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | 1G4B42 vs KBPC1506 |
GBPC15-01-G | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | 1G4B42 vs GBPC15-01-G |
KBPC608-G | Bridge Rectifier Diode, 1 Phase, 6A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sensitron Semiconductors | 1G4B42 vs KBPC608-G |
KBPC306G | 3A, 600V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | 1G4B42 vs KBPC306G |
PB610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PB-6, 4 PIN | Microsemi Corporation | 1G4B42 vs PB610 |
MB35-2W | 35A, 200V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | 1G4B42 vs MB35-2W |
MB15-8W | 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | 1G4B42 vs MB15-8W |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | 1G4B42 vs GBPC35-01-G |