Part Details for 1HS11 by Honeywell Sensing and Control
Overview of 1HS11 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1HS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5245
|
Newark | Sealed Se Switch |Honeywell 1HS11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1HS11-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.5A 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-1HS11
|
Mouser Electronics | Basic / Snap Action Switches SW SPDT 25A 125VAC 28VDC Roll LVR SCRW RoHS: Not Compliant | 0 |
|
$558.7900 / $587.9400 | Order Now |
DISTI #
V36:1790_07339766
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 7.23N Screw Mount Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2338 | Americas - 3 |
|
$569.5400 / $599.0400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, Hardened Steel Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant |
46 In Stock |
|
$488.1700 / $516.6900 | Buy Now |
DISTI #
76891161
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 7.23N Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 44 |
|
$772.6316 | Buy Now |
DISTI #
70750873
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 7.23N Screw Mount Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 3 |
|
$569.5400 / $599.0400 | Buy Now |
DISTI #
1HS11
|
TTI | Basic / Snap Action Switches SW SPDT 25A 125VAC 28VDC Roll LVR SCRW Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$556.8900 / $590.9800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 1 A 115 Vac, Metal Enclosure, Hardened Steel Roller Lever Actuator with Wobblefram Actuator Seal, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes with Accept Pins or Screws, UL, CSA RoHS: Compliant |
46 In Stock |
|
$488.1700 / $516.6900 | Buy Now |