Part Details for 1K5SMPC18APH by Taiwan Semiconductor
Overview of 1K5SMPC18APH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1K5SMPC18APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1K5SMPC18APHCT-ND
|
DigiKey | 1500W, 18V, 5%, UNIDIRECTIONAL, Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3595 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
DISTI #
1K5SMPC18APH
|
Avnet Americas | Diode TVS Single Dual Cathode Uni-Directional 15.3V 1.5kW 3-Pin TO-277A T/R - Tape and Reel (Alt: 1K5SMPC18APH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 | Buy Now |
DISTI #
821-1K5SMPC18APH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 18V, 5%, Unidirectional, TVS RoHS: Compliant | 6000 |
|
$0.2720 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.2730 | Buy Now |
Part Details for 1K5SMPC18APH
1K5SMPC18APH CAD Models
1K5SMPC18APH Part Data Attributes
|
1K5SMPC18APH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1K5SMPC18APH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |