Part Details for 1K5SMPC36APH by Taiwan Semiconductor
Overview of 1K5SMPC36APH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1K5SMPC36APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1K5SMPC36APHCT-ND
|
DigiKey | 1500W, 36V, 5%, UNIDIRECTIONAL, Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5880 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
1K5SMPC36APH
|
Avnet Americas | Diode TVS Single Dual Cathode Uni-Directional 30.8V 1.5kW 3-Pin TO-277A T/R - Tape and Reel (Alt: 1K5SMPC36APH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 | Buy Now |
DISTI #
821-1K5SMPC36APH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 36V, 5%, Unidirectional, TVS RoHS: Compliant | 5997 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.2730 | Buy Now |
Part Details for 1K5SMPC36APH
1K5SMPC36APH CAD Models
1K5SMPC36APH Part Data Attributes
|
1K5SMPC36APH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1K5SMPC36APH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; ISO 7637-2; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |