Part Details for 1KAB10E by Vishay Intertechnologies
Overview of 1KAB10E by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1KAB10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-1KAB10E
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.2A 4-Pin D-38 - Tape and Reel (Alt: VS-1KAB10E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.8051 | Buy Now |
Part Details for 1KAB10E
1KAB10E CAD Models
1KAB10E Part Data Attributes
|
1KAB10E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1KAB10E
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.2A, 100V V(RRM), Silicon, D-38, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D-38, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-W4 | |
Non-rep Pk Forward Current-Max | 52 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |