-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9585
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB10A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
1KSMB10A-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1885 / $0.2189 | Buy Now |
DISTI #
576-1KSMB10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V 1KW 5% BiDirectional RoHS: Compliant | 1845 |
|
$0.1860 / $0.4500 | Buy Now |
DISTI #
1KSMB10A
|
TTI | ESD Suppressors / TVS Diodes 10V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.2050 | Buy Now |
|
Chip1Cloud | TVS DIODE 8.55VWM 14.5VC SMD | 16000 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 8.55V DO214AA (SMB) SMT T&R | 0 |
|
$0.3815 / $0.4387 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1KSMB10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1KSMB10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB10AHR5G | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AHR5G |
1KSMB10AHR4G | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AHR4G |
1KSMB10A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB10A vs 1KSMB10A-T |
1KSMB10AHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AHM4 |
1KSMB10ATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10A vs 1KSMB10ATGTRTB |
1.0SMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB10A vs 1.0SMB10A |
1KSMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10A |
1KSMB10AHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AHR5 |
1KSMB10ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10A vs 1KSMB10ATGTRTS |