Part Details for 1KSMB10A by Taiwan Semiconductor
Overview of 1KSMB10A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1KSMB10ATR-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1544 / $0.1703 | Buy Now |
DISTI #
1KSMB10A
|
Avnet Americas | Diode TVS Single Uni-Directional 8.55V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB10A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 / $0.1686 | Buy Now |
DISTI #
821-1KSMB10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W, 10V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1520 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1564 | Buy Now |
Part Details for 1KSMB10A
1KSMB10A CAD Models
1KSMB10A Part Data Attributes
|
1KSMB10A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB10A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB10A
This table gives cross-reference parts and alternative options found for 1KSMB10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB10AHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AHR5 |
1KSMB10ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10A vs 1KSMB10ATGTRTS |
1KSMB10ATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10A vs 1KSMB10ATGHE3TRTB |
1KSMB10A | Transient Suppressor, | Rectron Semiconductor | 1KSMB10A vs 1KSMB10A |
1KSMB10AR5G | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AR5G |
1KSMB10AM4G | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AM4G |
1KSMB10A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB10A vs 1KSMB10A-T |
1KSMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB10A vs 1KSMB10A |
1KSMB10AR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10A vs 1KSMB10AR5 |
1KSMB10ATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10A vs 1KSMB10ATGHE3TRTS |