1KSMB22A
Description: Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of 1KSMB22A by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 1KSMB22A by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-1KSMB22ATR-ND
DigiKey TVS DIODE 18.8VWM 30.6VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.1703
  • 9,000 $0.1581
  • 30,000 $0.1544
$0.1544 / $0.1703 Buy Now
DISTI # 1KSMB22A
Avnet Americas Diode TVS Single Uni-Directional 18.8V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB22A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1409
$0.1409 Buy Now
DISTI # 821-1KSMB22A
Mouser Electronics ESD Suppressors / TVS Diodes 1000W, 22V, 5%, Unidirectional, TVS RoHS: Compliant 0
  • 3,000 $0.1790
  • 6,000 $0.1790
  • 9,000 $0.1580
  • 24,000 $0.1540
  • 45,000 $0.1520
$0.1520 / $0.1790 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 6,000 $0.1564
$0.1564 Buy Now

CAD Models for 1KSMB22A by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1KSMB22A by Taiwan Semiconductor

1KSMB22A
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Breakdown Voltage-Nom
22 V
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
18.8 V
Reverse Current-Max
1 µA
Reverse Test Voltage
18.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. 1KSMB22A
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for 1KSMB22A

This table gives cross-reference parts and alternative options found for 1KSMB22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1KSMB22A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB22A vs 1KSMB22A-W
1KSMB22 Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB22A vs 1KSMB22
SMB10J18AHR5G Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB22A vs SMB10J18AHR5G
SMB10J18AHM4G Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB22A vs SMB10J18AHM4G
1KSMB22AR5 Transient Suppressor, Taiwan Semiconductor 1KSMB22A vs 1KSMB22AR5
1KSMB22ATGTRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB22A vs 1KSMB22ATGTRTS
1.0SMB22A Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation 1KSMB22A vs 1.0SMB22A
1KSMB22A Transient Suppressor, Rectron Semiconductor 1KSMB22A vs 1KSMB22A
1KSMB22AHM4 Transient Suppressor, Taiwan Semiconductor 1KSMB22A vs 1KSMB22AHM4
1KSMB22AHR4G Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB22A vs 1KSMB22AHR4G
Part Number Description Manufacturer Compare
SMB10J18AHR4G Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB22A vs SMB10J18AHR4G
1KSMB22A-W Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB22A vs 1KSMB22A-W
1KSMB22A Transient Suppressor, Rectron Semiconductor 1KSMB22A vs 1KSMB22A
1KSMB22AH Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor 1KSMB22A vs 1KSMB22AH
1KSMB22AR5 Transient Suppressor, Taiwan Semiconductor 1KSMB22A vs 1KSMB22AR5
ST1000B22CS Trans Voltage Suppressor Diode, 1000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 Solid State Devices Inc (SSDI) 1KSMB22A vs ST1000B22CS
1KSMB22A-T Trans Voltage Suppressor Diode, Rectron Semiconductor 1KSMB22A vs 1KSMB22A-T
1KSMB22AHM4 Transient Suppressor, Taiwan Semiconductor 1KSMB22A vs 1KSMB22AHM4
1KSMB22ATGHE3TRTS Trans Voltage Suppressor Diode, Fagor Electrónica 1KSMB22A vs 1KSMB22ATGHE3TRTS
1KSMB22 Trans Voltage Suppressor Diode, 1000W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc 1KSMB22A vs 1KSMB22

Related Parts for 1KSMB22A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1KSMB22A by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1KSMB22A by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1KSMB22A would you like to use for your alert(s)?
  • Please alert me when 1KSMB22A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1KSMB22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1KSMB22A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1KSMB22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1KSMB22A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1KSMB22A by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: