Part Details for 1KSMB39A by Littelfuse Inc
Overview of 1KSMB39A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB39A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9627
|
Newark | Tvs Diode 1K Smb Suf Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1KSMB39A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
DISTI #
18-1KSMB39ACT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7488 In Stock |
|
$0.1885 / $0.6500 | Buy Now |
DISTI #
576-1KSMB39A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 39V 1KW 5% BiDirectional RoHS: Compliant | 3728 |
|
$0.1860 / $0.5100 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 39V 1KW 5% BiDirectional RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
1KSMB39A
|
TTI | ESD Suppressors / TVS Diodes 39V 1KW 5% BiDirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1840 / $0.2050 | Buy Now |
|
Chip1Cloud | TVS DIODE 33.3VWM 53.9VC SMD | 74400 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1000W 33.3V DO214AA (SMB) SMT T&R | 0 |
|
$0.3823 / $0.4396 | RFQ |
Part Details for 1KSMB39A
1KSMB39A CAD Models
1KSMB39A Part Data Attributes:
|
1KSMB39A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1KSMB39A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39 V | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1KSMB39A
This table gives cross-reference parts and alternative options found for 1KSMB39A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB39A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1000B39CTXV | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB39A vs ST1000B39CTXV |
1KSMB39AHM4 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB39A vs 1KSMB39AHM4 |
1KSMB39 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB39A vs 1KSMB39 |
1KSMB39AR5 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB39A vs 1KSMB39AR5 |
1KSMB39AM4 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB39A vs 1KSMB39AM4 |
ST1000B39C | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB39A vs ST1000B39C |
ST1000B39CTX | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB39A vs ST1000B39CTX |
1KSMB39AHR4 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB39A vs 1KSMB39AHR4 |
1KSMB39AHR5 | Trans Voltage Suppressor Diode, 1000W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB39A vs 1KSMB39AHR5 |
ST1000B39CS | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, MINISTUD-1 | Solid State Devices Inc (SSDI) | 1KSMB39A vs ST1000B39CS |