There are no models available for this part yet.
Overview of 1KSMB39CA R5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1KSMB39CA R5G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1KSMB39CAR5G-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
1KSMB39CA R5G
|
Avnet Americas | Diode TVS Single Bi-Directional 39V 1000W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB39CA R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for 1KSMB39CA R5G by Taiwan Semiconductor
Part Data Attributes for 1KSMB39CA R5G by Taiwan Semiconductor
1KSMB39CA R5G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
1KSMB39CA R5GTaiwan SemiconductorVS
-